Part Details for HIN241CA by Harris Semiconductor
Overview of HIN241CA by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN241CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers, 4 Func, 4 Driver, 5 Rcvr, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2858 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for HIN241CA
HIN241CA CAD Models
HIN241CA Part Data Attributes
|
HIN241CA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN241CA
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN241CA
This table gives cross-reference parts and alternative options found for HIN241CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM241LJR | QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CA vs ADM241LJR |
HIN241CB-T | LINE TRANSCEIVER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIN241CA vs HIN241CB-T |
MAX241ECWI | QUAD LINE TRANSCEIVER, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CA vs MAX241ECWI |
ADM241LJR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CA vs ADM241LJR |
MAX241EEWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | HIN241CA vs MAX241EEWI+ |
SP241BET | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | HIN241CA vs SP241BET |
MAX241EEWI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | HIN241CA vs MAX241EEWI+ |
SP241ACT/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | HIN241CA vs SP241ACT/TR |
ADM241LARZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CA vs ADM241LARZ |
ADM241LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CA vs ADM241LAR |