Part Details for HIN241CB-T by Intersil Corporation
Overview of HIN241CB-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN241CB-T
HIN241CB-T CAD Models
HIN241CB-T Part Data Attributes
|
HIN241CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN241CB-T
Intersil Corporation
LINE TRANSCEIVER, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIN241CB-T
This table gives cross-reference parts and alternative options found for HIN241CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN241CB-T | LINE TRANSCEIVER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIN241CB-T vs HIN241CB-T |
ADM241LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB-T vs ADM241LARZ |
ADM241LARZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB-T vs ADM241LARZ-REEL |
SP241AET-L | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | HIN241CB-T vs SP241AET-L |
MAX241EWI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | Maxim Integrated Products | HIN241CB-T vs MAX241EWI+T |
HIN241CBZ-T | +5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet | Intersil Corporation | HIN241CB-T vs HIN241CBZ-T |
SP241BCT-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | HIN241CB-T vs SP241BCT-L/TR |
ADM241LJRZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB-T vs ADM241LJRZ-REEL |
MAX241EWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | HIN241CB-T vs MAX241EWI+ |
ADM241LARZ-REEL | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CB-T vs ADM241LARZ-REEL |