Part Details for HIN241CB-T by Rochester Electronics LLC
Overview of HIN241CB-T by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN241CB-T
HIN241CB-T CAD Models
HIN241CB-T Part Data Attributes
|
HIN241CB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN241CB-T
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO28, PACKAGE-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receiver Number of Bits | 5 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HIN241CB-T
This table gives cross-reference parts and alternative options found for HIN241CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM241LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB-T vs ADM241LARZ |
ADM241LARZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB-T vs ADM241LARZ-REEL |
SP241AET-L | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | HIN241CB-T vs SP241AET-L |
MAX241EWI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | Maxim Integrated Products | HIN241CB-T vs MAX241EWI+T |
HIN241CBZ-T | +5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet | Intersil Corporation | HIN241CB-T vs HIN241CBZ-T |
SP241BCT-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | HIN241CB-T vs SP241BCT-L/TR |
ADM241LJRZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB-T vs ADM241LJRZ-REEL |
MAX241EWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | HIN241CB-T vs MAX241EWI+ |
ADM241LARZ-REEL | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CB-T vs ADM241LARZ-REEL |
MAX241EWI | QUAD LINE TRANSCEIVER, PDSO28, SOP-28 | Rochester Electronics LLC | HIN241CB-T vs MAX241EWI |