Part Details for HIN241CB by Intersil Corporation
Overview of HIN241CB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN241CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 252 |
|
$1.1570 / $3.5600 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 60 |
|
$1.9580 / $3.5600 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 4 Func, 4 Driver, 5 Rcvr, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2646 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for HIN241CB
HIN241CB CAD Models
HIN241CB Part Data Attributes
|
HIN241CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN241CB
Intersil Corporation
LINE TRANSCEIVER, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIN241CB
This table gives cross-reference parts and alternative options found for HIN241CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM241LJR | QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CB vs ADM241LJR |
HIN241CB-T | LINE TRANSCEIVER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIN241CB vs HIN241CB-T |
MAX241ECWI | QUAD LINE TRANSCEIVER, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CB vs MAX241ECWI |
ADM241LJR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB vs ADM241LJR |
MAX241EEWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | HIN241CB vs MAX241EEWI+ |
SP241BET | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | HIN241CB vs SP241BET |
MAX241EEWI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | HIN241CB vs MAX241EEWI+ |
SP241ACT/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | HIN241CB vs SP241ACT/TR |
ADM241LARZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CB vs ADM241LARZ |
ADM241LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB vs ADM241LAR |