Part Details for HIN241ECB by Harris Semiconductor
Overview of HIN241ECB by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN241ECB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN241ECB-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$1.6100 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 4 Func, 4 Driver, 5 Rcvr, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for HIN241ECB
HIN241ECB CAD Models
HIN241ECB Part Data Attributes
|
HIN241ECB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN241ECB
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN241ECB
This table gives cross-reference parts and alternative options found for HIN241ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN241ECB | QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241ECB vs HIN241ECB |
HIN241ECB | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | HIN241ECB vs HIN241ECB |