Part Details for HIP0050IB by Renesas Electronics Corporation
Overview of HIP0050IB by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP0050IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP0050IB
|
Avnet Silica | (Alt: HIP0050IB) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for HIP0050IB
HIP0050IB CAD Models
HIP0050IB Part Data Attributes
|
HIP0050IB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP0050IB
Renesas Electronics Corporation
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 30 µs | |
Turn-on Time | 30 µs | |
Width | 7.5 mm |