Part Details for HIP1013CB by Harris Semiconductor
Overview of HIP1013CB by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP1013CBZA | Renesas Electronics Corporation | Low Cost Dual Power Distribution Controller, SOICN, /Tube | |
HIP1013CB-T | Renesas Electronics Corporation | Low Cost Dual Power Distribution Controller, SOICN, /Reel | |
HIP1013CB | Renesas Electronics Corporation | Low Cost Dual Power Distribution Controller, SOICN, /Tube |
Price & Stock for HIP1013CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP1013 - Dual Ppower Distribution Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for HIP1013CB
HIP1013CB CAD Models
HIP1013CB Part Data Attributes
|
HIP1013CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP1013CB
Harris Semiconductor
Dual Switching Controller, Voltage-mode, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP1013CB
This table gives cross-reference parts and alternative options found for HIP1013CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1013CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1013CBZA | Low Cost Dual Power Distribution Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | HIP1013CB vs HIP1013CBZA |
HIP1013CBZA-T | Low Cost Dual Power Distribution Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | HIP1013CB vs HIP1013CBZA-T |
HIP1013CB | DUAL SWITCHING CONTROLLER, PDSO14, PACKAGE-14 | Rochester Electronics LLC | HIP1013CB vs HIP1013CB |