Part Details for HIP1020CK-T by Intersil Corporation
Overview of HIP1020CK-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HIP1020CK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2894 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR CONVERTER, PDSO5 | 2315 |
|
$1.0350 / $2.7600 | Buy Now |
|
Rochester Electronics | HIP1020 - Single, Double or Triple-Output Hot Plug Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28162 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for HIP1020CK-T
HIP1020CK-T CAD Models
HIP1020CK-T Part Data Attributes
|
HIP1020CK-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1020CK-T
Intersil Corporation
SWITCHED CAPACITOR CONVERTER, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HIP1020CK-T
This table gives cross-reference parts and alternative options found for HIP1020CK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1020CK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1020CKZ-T | Single, Double or Triple-Output Hot Plug™ Controller; SOT5; Temp Range: 0° to 70° | Intersil Corporation | HIP1020CK-T vs HIP1020CKZ-T |
HIP1020CK-T | SWITCHED CAPACITOR CONVERTER, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | HIP1020CK-T vs HIP1020CK-T |
HIP1020CKZ-T | SWITCHED CAPACITOR CONVERTER, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | HIP1020CK-T vs HIP1020CKZ-T |