-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Double or Triple-Output Hot Plug™ Controller, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP1020CKZ-TCT-ND
|
DigiKey | IC HOT PLUG CTRLR GP SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13180 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
HIP1020CKZ-T
|
Avnet Americas | Hot Swap Controller 3-CH 5-Pin SOT-23 T/R - Tape and Reel (Alt: HIP1020CKZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
968-HIP1020CKZ-T
|
Mouser Electronics | Hot Swap Voltage Controllers DEVICE BAY PWR CNTRLR RoHS: Compliant | 5622 |
|
$1.1900 / $2.7100 | Buy Now |
|
Future Electronics | HIP1020 Series 5 / 12 V N Channel Triple Out Hot Plug Controller - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Renesas Electronics America | IC HOT PLUG CTRLR GP SOT23-5 Min Qty: 1 Container: Tape & Reel (TR) | 13180 |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
HIP1020CKZ-T
|
Avnet Americas | Hot Swap Controller 3-CH 5-Pin SOT-23 T/R - Tape and Reel (Alt: HIP1020CKZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1557 / $1.3195 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 3000 |
|
$3.2163 / $3.3160 | Buy Now |
DISTI #
HIP1020CKZ-T
|
Avnet Americas | Hot Swap Controller 3-CH 5-Pin SOT-23 T/R - Tape and Reel (Alt: HIP1020CKZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
HIP1020CKZ-T
|
Avnet Silica | Hot Swap Controller 3-CH 5-Pin SOT-23 T/R (Alt: HIP1020CKZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP1020CKZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1020CKZ-T
Renesas Electronics Corporation
Single, Double or Triple-Output Hot Plug™ Controller, SOT23, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO FUNCTION AT 12V INPUT | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |