-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs, SOICN-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HIP2100EIBZTCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
HIP2100EIBZT
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N EP T/R - Tape and Reel (Alt: HIP2100EIBZT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$2.0701 / $2.3635 | Buy Now |
DISTI #
968-HIP2100EIBZT
|
Mouser Electronics | Gate Drivers 100V H-BRDG DRVR 8LD EP RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
HIP2100EIBZT
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N EP T/R - Tape and Reel (Alt: HIP2100EIBZT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$2.0701 / $2.3635 | Buy Now |
DISTI #
HIP2100EIBZT
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N EP T/R - Tape and Reel (Alt: HIP2100EIBZT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$2.0701 / $2.3635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2100EIBZT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2100EIBZT
Renesas Electronics Corporation
100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs, SOICN-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN-EP | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |