Part Details for HIP2100IB by Intersil Corporation
Overview of HIP2100IB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP2100IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 4 |
|
$4.3485 / $5.2182 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 750 |
|
$3.6000 / $7.2000 | Buy Now |
|
Rochester Electronics | HIP2100 - Half Bridge Based MOSFET Driver, 2A, MOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$1.9800 / $2.3300 | Buy Now |
|
New Advantage Corporation | IC ANALOG SWITCH MULTIPLEXER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 235 |
|
$2.0000 | Buy Now |
Part Details for HIP2100IB
HIP2100IB CAD Models
HIP2100IB Part Data Attributes
|
HIP2100IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2100IB
Intersil Corporation
100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, QFN, SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 12, 16, 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |