Part Details for HIP2100IRZ by Intersil Corporation
Overview of HIP2100IRZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP2100IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 2A, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 118 |
|
$2.0200 / $2.3800 | Buy Now |
|
ComSIT USA | 100V/2A Peak, Low Cost, High Frequency Half Bridge Driver Half Bridge Based MOSFET Driver, PQCC16 RoHS: Not Compliant | Europe - 420 |
|
RFQ |
Part Details for HIP2100IRZ
HIP2100IRZ CAD Models
HIP2100IRZ Part Data Attributes
|
HIP2100IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2100IRZ
Intersil Corporation
100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs; QFN16, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHB, QFN-16 | |
Pin Count | 16, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.20SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 5 mm |
Alternate Parts for HIP2100IRZ
This table gives cross-reference parts and alternative options found for HIP2100IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2100IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2100IRT | 2A HALF BRDG BASED MOSFET DRIVER, QCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | HIP2100IRZ vs HIP2100IRT |
HIP2100IR | 2A HALF BRDG BASED MOSFET DRIVER, QCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | HIP2100IRZ vs HIP2100IR |
HIP2100IRZT | 100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs, QFN, /Reel | Renesas Electronics Corporation | HIP2100IRZ vs HIP2100IRZT |