Part Details for HIP2103FBZ-T by Renesas Electronics Corporation
Overview of HIP2103FBZ-T by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP2103FBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP2103FBZ-T
|
Avnet Americas | Half-Bridge Gate Driver 200mA 1-OUT Hi/Lo Side Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: HIP2103FBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1049 / $1.2615 | Buy Now |
DISTI #
968-HIP2103FBZ-T
|
Mouser Electronics | Gate Drivers INDUSTRIAL GRADE HIGH VOLTAGE BRIDGE DRIVER 4.0 UVLO, 8ld SO RoHS: Compliant | 2500 |
|
$1.1300 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
HIP2103FBZ-T
|
Avnet Americas | Half-Bridge Gate Driver 200mA 1-OUT Hi/Lo Side Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: HIP2103FBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1049 / $1.2615 | Buy Now |
DISTI #
HIP2103FBZ-T
|
Avnet Americas | Half-Bridge Gate Driver 200mA 1-OUT Hi/Lo Side Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: HIP2103FBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1049 / $1.2615 | Buy Now |
DISTI #
SMC-HIP2103FBZ-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 350000 |
|
RFQ |
Part Details for HIP2103FBZ-T
HIP2103FBZ-T CAD Models
HIP2103FBZ-T Part Data Attributes
|
HIP2103FBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2103FBZ-T
Renesas Electronics Corporation
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |