Part Details for HIP2103FRTAAZ-T by Intersil Corporation
Overview of HIP2103FRTAAZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2103FRTAAZ-T7A | Renesas Electronics Corporation | 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO | |
HIP2103FRTAAZ-T | Renesas Electronics Corporation | 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO | |
HIP2103FRTAAZ | Renesas Electronics Corporation | 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO |
Part Details for HIP2103FRTAAZ-T
HIP2103FRTAAZ-T CAD Models
HIP2103FRTAAZ-T Part Data Attributes
|
HIP2103FRTAAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2103FRTAAZ-T
Intersil Corporation
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO; DFN8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |