Part Details for HIP2104FRAANZ-T by Intersil Corporation
Overview of HIP2104FRAANZ-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP2104FRAANZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 54140 |
|
RFQ |
Part Details for HIP2104FRAANZ-T
HIP2104FRAANZ-T CAD Models
HIP2104FRAANZ-T Part Data Attributes
|
HIP2104FRAANZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2104FRAANZ-T
Intersil Corporation
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO and Two Internal LDO's 12V and 3.3V; DFN12; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |