-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO and Two Internal LDO's 12V and 3.3V, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP2104FRAANZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 12DFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2305 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
HIP2104FRAANZ
|
Avnet Americas | Motor Driver/Controller, Three Phase BLDC, 4.5 V to 14 V, 1 Output, 2 A, 12 Pins, DFN-EP - Trays (Alt: HIP2104FRAANZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 75 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-HIP2104FRAANZ
|
Mouser Electronics | Gate Drivers 1/2 Bridge Driver with 4V UVLO RoHS: Compliant | 1135 |
|
$1.2700 / $2.7800 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 12DFN Min Qty: 1 Container: Tray | 2305 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
HIP2104FRAANZ
|
Avnet Americas | Motor Driver/Controller, Three Phase BLDC, 4.5 V to 14 V, 1 Output, 2 A, 12 Pins, DFN-EP - Trays (Alt: HIP2104FRAANZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 75 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
HIP2104FRAANZ
|
Avnet Americas | Motor Driver/Controller, Three Phase BLDC, 4.5 V to 14 V, 1 Output, 2 A, 12 Pins, DFN-EP - Trays (Alt: HIP2104FRAANZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 75 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
HIP2104FRAANZ
|
Avnet Silica | H-Bridge Motor Driver 4.5V to 14V 12-Pin DFN (Alt: HIP2104FRAANZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2104FRAANZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2104FRAANZ
Renesas Electronics Corporation
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO and Two Internal LDO's 12V and 3.3V, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.04 mA | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.039 µs | |
Turn-on Time | 0.037 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for HIP2104FRAANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2104FRAANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2104FRAANZ-T7A | 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO and Two Internal LDO's 12V and 3.3V, DFN, /Reel | Renesas Electronics Corporation | HIP2104FRAANZ vs HIP2104FRAANZ-T7A |
HIP2104FRAANZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP2104FRAANZ vs HIP2104FRAANZ-T7 |