-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Driver for Synchronous Rectification, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HIP2105FRZ-ND
|
DigiKey | SYNCH RECT BUCK MOSFET HI/LI INP Min Qty: 5000 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$0.3761 | Buy Now |
DISTI #
HIP2105FRZ
|
Avnet Americas | MOSFET Gate Driver Synchronous Buck Single-Channel 3.3V/5V 4A 10-Pin DFN - Rail/Tube (Alt: HIP2105FRZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3556 / $0.4060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4310 | Buy Now |
DISTI #
HIP2105FRZ
|
Avnet Americas | MOSFET Gate Driver Synchronous Buck Single-Channel 3.3V/5V 4A 10-Pin DFN - Rail/Tube (Alt: HIP2105FRZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3556 / $0.4060 | Buy Now |
DISTI #
HIP2105FRZ
|
Avnet Americas | MOSFET Gate Driver Synchronous Buck Single-Channel 3.3V/5V 4A 10-Pin DFN - Rail/Tube (Alt: HIP2105FRZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3556 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2105FRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2105FRZ
Renesas Electronics Corporation
Low Voltage Driver for Synchronous Rectification, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HIP2105FRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2105FRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2105FRZ-T | Low Voltage Driver for Synchronous Rectification, DFN, /Reel | Renesas Electronics Corporation | HIP2105FRZ vs HIP2105FRZ-T |