HIP2211FR8Z-T
Renesas Electronics Corporation
Description: 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input, DFN, /Reel

Overview of HIP2211FR8Z-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HIP2211FR8Z-T Renesas Electronics Corporation 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input
HIP2211FR8Z-T7A Renesas Electronics Corporation 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input
HIP2211FR8Z Renesas Electronics Corporation 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input

Price & Stock for HIP2211FR8Z-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AH5993
Newark 100V/4A Hi/Li Half Bridge Driver, 8 Ld 4X4 Dfn T&r/Tape & Reel Rohs Compliant: Yes |Renesas HIP2211FR8Z-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.8680
$0.8680 Buy Now
DISTI # HIP2211FR8Z-T
Avnet Americas High Frequency Half-Bridge Driver 4A 100V 1-Output High/Low Side 8-Pin DFN T/R - Tape and Reel (Alt: HIP2211FR8Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $2.1400
$2.1400 Buy Now
DISTI # 968-HIP2211FR8Z-T
Mouser Electronics Gate Drivers 100V/4A HI/LI Half Bridge Driver, 8 Ld 4x4 DFN T&R RoHS: Compliant 0
  • 6,000 $1.2400
$1.2400 Order Now
Future Electronics 100V/4A HI/LI Half Bridge Driver, 8 Ld 4x4 DFN T&R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $1.1500
$1.1500 Buy Now

CAD Models for HIP2211FR8Z-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIP2211FR8Z-T by Renesas Electronics Corporation

HIP2211FR8Z-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Pin Count
8
Manufacturer Package Code
L8.4X4
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2020-06-23
Samacsys Manufacturer
Renesas Electronics
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.16,32
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Current-Max
2.32 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Turn-off Time
0.03 µs
Turn-on Time
0.03 µs
Width
4 mm
Want to compare parts?
  1. HIP2211FR8Z-T
    Renesas Electronics Corporation
    100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input, DFN, /Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP2211FR8Z-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP2211FR8Z-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HIP2211FR8Z-T would you like to use for your alert(s)?
  • Please alert me when HIP2211FR8Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIP2211FR8Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP2211FR8Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIP2211FR8Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP2211FR8Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP2211FR8Z-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: