-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HIP2211FR8Z-ND
|
DigiKey | 100V/4A HI/LI HALF BRIDGE DRIVER Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2050 In Stock |
|
$1.0067 / $1.4600 | Buy Now |
DISTI #
HIP2211FR8Z
|
Avnet Americas | MOSFET and Power Driver 4A Single Hi/Lo Side Non-Inverting 8-Pin DFN Tube - Rail/Tube (Alt: HIP2211FR8Z) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 3975 Factory Stock |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
968-HIP2211FR8Z
|
Mouser Electronics | Gate Drivers 100V/4A HI/LI Half Bridge Driver, 8 Ld 4x4 DFN. RoHS: Compliant | 3137 |
|
$0.8570 / $1.4100 | Buy Now |
|
Future Electronics | 100V/4A HI/LI Half Bridge Driver, 8 Ld 4x4 DFN. RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Tube | 0Tube |
|
$0.7810 | Buy Now |
|
Renesas Electronics America | 100V/4A HI/LI HALF BRIDGE DRIVER Min Qty: 1 Container: Tube | 2050 |
|
$1.0067 / $1.4600 | Buy Now |
DISTI #
HIP2211FR8Z
|
Avnet Americas | MOSFET and Power Driver 4A Single Hi/Lo Side Non-Inverting 8-Pin DFN Tube - Rail/Tube (Alt: HIP2211FR8Z) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 3975 Factory Stock |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
HIP2211FR8Z
|
Avnet Americas | MOSFET and Power Driver 4A Single Hi/Lo Side Non-Inverting 8-Pin DFN Tube - Rail/Tube (Alt: HIP2211FR8Z) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 3975 Factory Stock |
|
$0.8128 / $0.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2211FR8Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2211FR8Z
Renesas Electronics Corporation
100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input, DFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.4X4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.32 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 4 mm |