-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP4020IBZ-ND
|
DigiKey | IC HALF BRIDGE DRVR 500MA 20SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1254 In Stock |
|
$4.2814 / $7.5500 | Buy Now |
DISTI #
HIP4020IBZ
|
Avnet Americas | Full Bridge Motor Driver 20-Pin SOIC W - Rail/Tube (Alt: HIP4020IBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 1457 Factory Stock |
|
$3.9878 / $4.5530 | Buy Now |
DISTI #
968-HIP4020IBZ
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers W/ANNEAL FL BRDG MOTOR DRVR/CNTRLR RoHS: Compliant | 1101 |
|
$4.2200 / $7.5400 | Buy Now |
|
Future Electronics | HIP4020 Series 15 V 1.5 mA Single Full Bridge Motor Driver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 38 Container: Tube | 0Tube |
|
$4.1600 / $4.5200 | Buy Now |
|
Renesas Electronics America | IC HALF BRIDGE DRVR 500MA 20SOIC Min Qty: 1 Container: Tube | 1254 |
|
$4.2814 / $7.5500 | Buy Now |
DISTI #
HIP4020IBZ
|
Avnet Americas | Full Bridge Motor Driver 20-Pin SOIC W - Rail/Tube (Alt: HIP4020IBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 1457 Factory Stock |
|
$3.9878 / $4.5530 | Buy Now |
DISTI #
HIP4020IBZ
|
TME | IC: driver, MOSFET half-bridge, MOSFET gate driver, SO20, 500mA Min Qty: 1 | 0 |
|
$4.6000 / $6.4300 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 760 |
|
$7.9223 | Buy Now |
DISTI #
HIP4020IBZ
|
Avnet Americas | Full Bridge Motor Driver 20-Pin SOIC W - Rail/Tube (Alt: HIP4020IBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 1457 Factory Stock |
|
$3.9878 / $4.5530 | Buy Now |
DISTI #
HIP4020IBZ
|
Avnet Silica | Full Bridge Motor Driver 20-Pin SOIC W (Alt: HIP4020IBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4020IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4020IBZ
Renesas Electronics Corporation
Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors, SOICW, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |