Part Details for HIP4080AIBZ by Intersil Corporation
Overview of HIP4080AIBZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP4080AIBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | HIP4080A - Full Bridge Based MOSFET Driver, 1.4A, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.9100 / $3.4300 | Buy Now |
|
ComSIT USA | 80V/2.5A Peak, High Frequency Full Bridge FET Driver Full Bridge Based MOSFET Driver, PDSO20 RoHS: Compliant | Europe - 71 |
|
RFQ |
Part Details for HIP4080AIBZ
HIP4080AIBZ CAD Models
HIP4080AIBZ Part Data Attributes
|
HIP4080AIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4080AIBZ
Intersil Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks, 4 Days | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.14 µs | |
Width | 7.5 mm |
Alternate Parts for HIP4080AIBZ
This table gives cross-reference parts and alternative options found for HIP4080AIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4080AIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4080IB | 2.6A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP4080AIBZ vs HIP4080IB |
HIP4080AIBZT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4080AIBZ vs HIP4080AIBZT |
HIP4080AIB | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4080AIBZ vs HIP4080AIB |
HIP4080AIBT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4080AIBZ vs HIP4080AIBT |