-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP4080AIBZ-ND
|
DigiKey | IC FULL BRIDGE DRIVER 20SOIC Min Qty: 760 Lead time: 24 Weeks Container: Tube |
3462 In Stock |
|
$2.9375 | Buy Now |
DISTI #
HIP4080AIBZ
|
Avnet Americas | MOSFET DRVR 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 20-Pin SOIC W - Rail/Tube (Alt: HIP4080AIBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 494 Factory Stock |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
94M7551
|
Avnet Americas | MOSFET DRVR 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 20-Pin SOIC W - Bulk (Alt: 94M7551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 38 Partner Stock |
|
$5.4200 / $7.1400 | Buy Now |
DISTI #
968-HIP4080AIBZ
|
Mouser Electronics | Gate Drivers VERSION OF HIP4080AI B RoHS: Compliant | 6103 |
|
$2.9300 / $4.9800 | Buy Now |
|
Future Electronics | HIP4080 Series 15 V 2.5 A 470 mW Quad Output Mosfet Driver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 38 Container: Tube | 21Tube |
|
$2.8800 / $3.1300 | Buy Now |
|
Renesas Electronics America | IC FULL BRIDGE DRIVER 20SOIC Min Qty: 760 Container: Tube | 3462 |
|
$2.9375 | Buy Now |
DISTI #
HIP4080AIBZ
|
Avnet Americas | MOSFET DRVR 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 20-Pin SOIC W - Rail/Tube (Alt: HIP4080AIBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 494 Factory Stock |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
94M7551
|
Avnet Americas | MOSFET DRVR 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 20-Pin SOIC W - Bulk (Alt: 94M7551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 38 Partner Stock |
|
$5.4200 / $7.1400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 38 | 600 |
|
$6.1769 / $6.5650 | Buy Now |
DISTI #
HIP4080AIBZ
|
Avnet Americas | MOSFET DRVR 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 20-Pin SOIC W - Rail/Tube (Alt: HIP4080AIBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 494 Factory Stock |
|
$2.9845 / $3.4075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4080AIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4080AIBZ
Renesas Electronics Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 9.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.14 µs | |
Width | 7.5 mm |