Drivers And Interfaces
HIP4080AIPZ
Description: 1.4 A FULL BRDG BASED MOSFET DRIVER, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20

Overview of HIP4080AIPZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HIP4080AIPZ Renesas Electronics Corporation 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators

CAD Models for HIP4080AIPZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIP4080AIPZ by Rochester Electronics LLC

HIP4080AIPZ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
High Side Driver
YES
Interface IC Type
FULL BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
25.895 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
1.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Seated Height-Max
5.33 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
9.5 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Turn-off Time
0.11 µs
Turn-on Time
0.14 µs
Width
7.62 mm
Want to compare parts?
  1. HIP4080AIPZ
    Rochester Electronics LLC
    1.4 A FULL BRDG BASED MOSFET DRIVER, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20
    VS

Related Parts for HIP4080AIPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP4080AIPZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP4080AIPZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HIP4080AIPZ would you like to use for your alert(s)?
  • Please alert me when HIP4080AIPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIP4080AIPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP4080AIPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIP4080AIPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP4080AIPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP4080AIPZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: