-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP4081AIPZ-ND
|
DigiKey | IC HALF/FULL BRIDGE DRIVER 20DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1415 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
HIP4081AIPZ
|
Avnet Americas | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin PDIP - Rail/Tube (Alt: HIP4081AIPZ) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
968-HIP4081AIPZ
|
Mouser Electronics | Gate Drivers 80 VDC HI FREQ H-BRDG DRVR W/STA RoHS: Compliant | 1748 |
|
$3.2700 / $4.8900 | Buy Now |
|
Future Electronics | HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$3.2200 / $3.7300 | Buy Now |
|
Renesas Electronics America | IC HALF/FULL BRIDGE DRIVER 20DIP Min Qty: 1 Container: Tube | 1415 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
HIP4081AIPZ
|
Avnet Americas | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin PDIP - Rail/Tube (Alt: HIP4081AIPZ) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.9845 / $3.4075 | Buy Now |
|
Ameya Holding Limited | Min Qty: 18 | 4 |
|
$6.6505 / $7.0682 | Buy Now |
DISTI #
HIP4081AIPZ
|
Avnet Americas | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin PDIP - Rail/Tube (Alt: HIP4081AIPZ) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
HIP4081AIPZ
|
Avnet Silica | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin PDIP (Alt: HIP4081AIPZ) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4081AIPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4081AIPZ
Renesas Electronics Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Manufacturer Package Code | E20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.895 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 90 µs | |
Turn-on Time | 110 µs | |
Width | 7.62 mm |