-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP4082IBZ-ND
|
DigiKey | IC HALF/FULL BRIDGE DRVR 16SOIC Min Qty: 960 Lead time: 24 Weeks Container: Tube |
14913 In Stock |
|
$2.2250 | Buy Now |
DISTI #
HIP4082IBZ
|
Avnet Americas | MOSFET Driver, 4 Channel, Half Bridge, High Side and Low Side, 1.3 A, 8.5 V to 15 V, 55 ns, 16 Pins, NSOIC - Rail/Tube (Alt: HIP4082IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
968-HIP4082IBZ
|
Mouser Electronics | Gate Drivers 80V H BRDG FET DRVR RoHS: Compliant | 8807 |
|
$2.2200 / $4.5200 | Buy Now |
|
Future Electronics | HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 298Tube |
|
$2.1900 / $2.5200 | Buy Now |
|
Future Electronics | HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Reel | 0Reel |
|
$2.1900 / $2.3300 | Buy Now |
|
Renesas Electronics America | IC HALF/FULL BRIDGE DRVR 16SOIC Min Qty: 960 Container: Tube | 14913 |
|
$2.2250 | Buy Now |
DISTI #
HIP4082IBZ
|
Avnet Americas | MOSFET Driver, 4 Channel, Half Bridge, High Side and Low Side, 1.3 A, 8.5 V to 15 V, 55 ns, 16 Pins, NSOIC - Rail/Tube (Alt: HIP4082IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
HIP4082IBZ
|
TME | IC: driver, H-bridge, gate driver, SO16, -1.3÷1.4A, Ch: 4, 8.5÷15VDC Min Qty: 1 | 705 |
|
$3.2300 / $5.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 716 |
|
$4.9891 / $5.3793 | Buy Now |
DISTI #
HIP4082IBZ
|
Avnet Americas | MOSFET Driver, 4 Channel, Half Bridge, High Side and Low Side, 1.3 A, 8.5 V to 15 V, 55 ns, 16 Pins, NSOIC - Rail/Tube (Alt: HIP4082IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.2606 / $2.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4082IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4082IBZ
Renesas Electronics Corporation
80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 1.25A PEAK CURRENT | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.15 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HIP4082IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4082IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4082IBZ-T | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IBZ vs HIP4082IBZ-T |
HIP4082IBT | 1.3A FULL BRDG BASED MOSFET DRIVER, PDSO16 | Intersil Corporation | HIP4082IBZ vs HIP4082IBT |
HIP4082IBZT | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Reel | Renesas Electronics Corporation | HIP4082IBZ vs HIP4082IBZT |
HIP4082IBT | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Reel | Renesas Electronics Corporation | HIP4082IBZ vs HIP4082IBT |
HIP4082IB | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IBZ vs HIP4082IB |