Part Details for HIP4082IPZ by Intersil Corporation
Overview of HIP4082IPZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HIP4082IPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 80V, 1.25A Peak Current H-Bridge FET Driver Full Bridge Based MOSFET Driver, PDIP16 RoHS: Compliant | Europe - 73 |
|
RFQ | |
|
Win Source Electronics | IC DRIVER FET H-BRIDGE 16DIP | 164470 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for HIP4082IPZ
HIP4082IPZ CAD Models
HIP4082IPZ Part Data Attributes
|
HIP4082IPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4082IPZ
Intersil Corporation
1.4A FULL BRDG BASED MOSFET DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.11 µs | |
Width | 7.62 mm |
Alternate Parts for HIP4082IPZ
This table gives cross-reference parts and alternative options found for HIP4082IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4082IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4082IPZ | 80V/1.25A Peak Current Full Bridge FET Driver, PDIP, /Tube | Renesas Electronics Corporation | HIP4082IPZ vs HIP4082IPZ |
HIP4082IP | 1.4A FULL BRDG BASED MOSFET DRIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIP4082IPZ vs HIP4082IP |
HIP4082IP | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP4082IPZ vs HIP4082IP |