Part Details for HIP4083ABZT by Intersil Corporation
Overview of HIP4083ABZT by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIP4083ABZT
HIP4083ABZT CAD Models
HIP4083ABZT Part Data Attributes
|
HIP4083ABZT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4083ABZT
Intersil Corporation
80V/0.3A Peak Three Phase High Side Driver; SOIC16; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | JUNCTION TEMPERATURE FOR TEST | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.09 µs | |
Width | 3.9 mm |
Alternate Parts for HIP4083ABZT
This table gives cross-reference parts and alternative options found for HIP4083ABZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4083ABZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4083ABZ | 80V/0.3A Peak Three Phase High Side Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4083ABZT vs HIP4083ABZ |
HIP4083ABZT | 80V/0.3A Peak Three Phase High Side Driver, SOICN, /Reel | Renesas Electronics Corporation | HIP4083ABZT vs HIP4083ABZT |
HIP4083ABT | 80V/0.3A Peak Three Phase High Side Driver; PDIP16, SOIC16; Temp Range: -40° to 105°C | Intersil Corporation | HIP4083ABZT vs HIP4083ABT |
HIP4083ABZ | 80V/0.3A Peak Three Phase High Side Driver; SOIC16; Temp Range: -40° to 105°C | Intersil Corporation | HIP4083ABZT vs HIP4083ABZ |