-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP4086AABZ-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1182 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
HIP4086AABZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W - Rail/Tube (Alt: HIP4086AABZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 26 Weeks, 1 Days Container: Tube | 2430 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
968-HIP4086AABZ
|
Mouser Electronics | Gate Drivers 80V 0.5A 3-PHS MOSFE T DRVR RoHS: Compliant | 1184 |
|
$3.5400 / $6.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tube | 0Tube |
|
$3.3100 | Buy Now |
|
Renesas Electronics America | IC HALF BRIDGE DRIVER 24SOIC Min Qty: 1 Container: Tube | 1182 |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
HIP4086AABZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W - Rail/Tube (Alt: HIP4086AABZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 26 Weeks, 1 Days Container: Tube | 2430 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
HIP4086AABZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W - Rail/Tube (Alt: HIP4086AABZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 26 Weeks, 1 Days Container: Tube | 2430 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4086AABZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086AABZ
Renesas Electronics Corporation
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.135 µs | |
Turn-on Time | 0.158 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIP4086AABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086AABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086AABZT | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Reel | Renesas Electronics Corporation | HIP4086AABZ vs HIP4086AABZT |