-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T2829
|
Newark | Pb-Free, 80V, 0.5A, 3-Phase Mosfet Driver Without Charge Pum/Tape & Reel Rohs Compliant: Yes |Renesas HIP4086AABZT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 | Buy Now |
DISTI #
HIP4086AABZT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24SOIC Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5582 / $3.6951 | Buy Now |
DISTI #
HIP4086AABZT
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W T/R - Tape and Reel (Alt: HIP4086AABZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 35000 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
968-HIP4086AABZT
|
Mouser Electronics | Gate Drivers 80V 0 5A 3-PHS MSFT DRVR W/OUT CHRG PUM RoHS: Compliant | 980 |
|
$3.5500 / $6.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
DISTI #
HIP4086AABZT
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W T/R - Tape and Reel (Alt: HIP4086AABZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 35000 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
HIP4086AABZT
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W T/R - Tape and Reel (Alt: HIP4086AABZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 35000 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
HIP4086AABZT
|
Avnet Silica | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W T/R (Alt: HIP4086AABZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4086AABZT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086AABZT
Renesas Electronics Corporation
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |