Part Details for HIP4086APZ by Intersil Corporation
Overview of HIP4086APZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HIP4086APZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 80V, 500mA, 3-Phase MOSFET Driver Half Bridge Based MOSFET Driver, PDIP24 RoHS: Not Compliant | Europe - 180 |
|
RFQ |
Part Details for HIP4086APZ
HIP4086APZ CAD Models
HIP4086APZ Part Data Attributes
|
HIP4086APZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086APZ
Intersil Corporation
80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | DIP, | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | JUNCTION TEMPERATURE FOR TEST | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
Alternate Parts for HIP4086APZ
This table gives cross-reference parts and alternative options found for HIP4086APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086AP | 1.1A HALF BRDG BASED MOSFET DRIVER, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | HIP4086APZ vs HIP4086AP |
HIP4086APZ | 80V, 500mA, 3-Phase MOSFET Driver, PDIP, /Tube | Renesas Electronics Corporation | HIP4086APZ vs HIP4086APZ |
HIP4086APZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP4086APZ vs HIP4086APZ-T13 |
HIP4086AP-T | 1.1A HALF BRDG BASED MOSFET DRIVER, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | HIP4086APZ vs HIP4086AP-T |