-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V, 500mA, 3-Phase MOSFET Driver, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5967
|
Newark | Mosfet Driver, Full Bridge, Dip-24, No. Of Channels:6Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:24Pins, Driver Case Style:Dip, Input Type:Inverting, Non-Inverting, Sink Current:500Ma Rohs Compliant: Yes |Renesas HIP4086APZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |
DISTI #
24M2638
|
Newark | Ic, Power Driver, 4086, Dip24, Driver Configuration:High Side And Low Side, Peak Output Current:500Ma, Supply Voltage Min:7V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:24Pins, Input Delay:45Ns, Output Delay:30Ns, Rohs Compliant: Yes |Renesas HIP4086APZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5100 / $6.9300 | Buy Now |
DISTI #
HIP4086APZ-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
424 In Stock |
|
$3.7769 / $6.6600 | Buy Now |
DISTI #
HIP4086APZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin PDIP - Rail/Tube (Alt: HIP4086APZ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.5179 / $4.0165 | Buy Now |
DISTI #
968-HIP4086APZ
|
Mouser Electronics | Gate Drivers 80V 1.25A 3 PHS FL W V DRVR RoHS: Compliant | 255 |
|
$3.6900 / $6.6500 | Buy Now |
|
Future Electronics | HIP4086 Series 16 V 1.5 A Hex Output Three Phase Mosfet Driver - PDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 15 Container: Tube | 0Tube |
|
$3.9400 / $4.3900 | Buy Now |
|
Renesas Electronics America | IC HALF BRIDGE DRIVER 24DIP Min Qty: 1 Container: Tube | 424 |
|
$3.7769 / $6.6600 | Buy Now |
DISTI #
HIP4086APZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin PDIP - Rail/Tube (Alt: HIP4086APZ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.5179 / $4.0165 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 598 |
|
$5.8377 / $8.1717 | Buy Now |
DISTI #
HIP4086APZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin PDIP - Rail/Tube (Alt: HIP4086APZ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.5179 / $4.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4086APZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086APZ
Renesas Electronics Corporation
80V, 500mA, 3-Phase MOSFET Driver, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.135 µs | |
Turn-on Time | 0.158 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HIP4086APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086AP | 1.1A HALF BRDG BASED MOSFET DRIVER, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | HIP4086APZ vs HIP4086AP |
HIP4086APZ | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086APZ vs HIP4086APZ |
HIP4086APZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP4086APZ vs HIP4086APZ-T13 |
HIP4086AP-T | 1.1A HALF BRDG BASED MOSFET DRIVER, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | HIP4086APZ vs HIP4086AP-T |