Part Details for HIP5010IS-TS2462 by Intersil Corporation
Overview of HIP5010IS-TS2462 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP5010IS-TS2462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP5010IS-TS2462-ND
|
DigiKey | 7V, 17A COMPLEMENTARY DRIVE SYNC Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$2.2500 | Buy Now |
|
Quest Components | OUTPUT STAGE, 7 Pin, Plastic, SIP | 63200 |
|
$1.5120 / $4.3200 | Buy Now |
|
Rochester Electronics | 7V, 17A COMPLEMENTARY DRIVE SYNCHRONOUS HALF-BRIDGE ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 800 |
|
$1.9200 / $2.2600 | Buy Now |