Part Details for HIP5011IS1 by Harris Semiconductor
Overview of HIP5011IS1 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for HIP5011IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP5011 - HB Based Peripheral Driver With PWM, 17A, NMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8676 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for HIP5011IS1
HIP5011IS1 CAD Models
HIP5011IS1 Part Data Attributes
|
HIP5011IS1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP5011IS1
Harris Semiconductor
HB Based Peripheral Driver With Pwm, PZFM7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |