Part Details for HIP6004BCV-T by Intersil Corporation
Overview of HIP6004BCV-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6004BCV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP6004 - Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 101228 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for HIP6004BCV-T
HIP6004BCV-T CAD Models
HIP6004BCV-T Part Data Attributes
|
HIP6004BCV-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6004BCV-T
Intersil Corporation
SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OPERATES FROM +5V OR +12V INPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HIP6004BCV-T
This table gives cross-reference parts and alternative options found for HIP6004BCV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6004BCV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6004BCVZ | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004BCV-T vs HIP6004BCVZ |
HIP6004BCV | SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20 | Intersil Corporation | HIP6004BCV-T vs HIP6004BCV |
HIP6004BCV | Switching Controller, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PDSO20, TSSOP, 20 PIN | Harris Semiconductor | HIP6004BCV-T vs HIP6004BCV |
HIP6004BCV | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | HIP6004BCV-T vs HIP6004BCV |
HIP6004BCVZA-T | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004BCV-T vs HIP6004BCVZA-T |
HIP6004BCVZA | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004BCV-T vs HIP6004BCVZA |