Part Details for HIP6004ECBZ by Intersil Corporation
Overview of HIP6004ECBZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6004ECBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP6004 - Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$3.8200 / $4.4900 | Buy Now |
|
ComSIT USA | BUCK AND SYNCHRONOUS-RECTIFIER (PWM) CONTROLLER AND OUTPUT VOLTAGE MONITOR Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO20 RoHS: Compliant | Europe - 379 |
|
RFQ |
Part Details for HIP6004ECBZ
HIP6004ECBZ CAD Models
HIP6004ECBZ Part Data Attributes
|
HIP6004ECBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6004ECBZ
Intersil Corporation
Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor; SOIC20, TSSOP20; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HIP6004ECBZ
This table gives cross-reference parts and alternative options found for HIP6004ECBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6004ECBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6004ECBZ-T | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004ECBZ vs HIP6004ECBZ-T |
HIP6004ECB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP6004ECBZ vs HIP6004ECB |