Part Details for HIP6006CB-T by Renesas Electronics Corporation
Overview of HIP6006CB-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6006CBZ-T | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Reel | |
HIP6006CBZ | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Tube |
Price & Stock for HIP6006CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP6006CB-CT-ND
|
DigiKey | IC REG CTL INTEL PWM 1OUT 14SOIC Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
2003 In Stock |
|
$1.3089 / $1.7500 | Buy Now |
Part Details for HIP6006CB-T
HIP6006CB-T CAD Models
HIP6006CB-T Part Data Attributes
|
HIP6006CB-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6006CB-T
Renesas Electronics Corporation
Switching Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |