Part Details for HIP6006CBZ-TS2462 by Intersil Corporation
Overview of HIP6006CBZ-TS2462 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6006CBZ-TS2462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Voltage Mode PWM Controller 1.3V to 12V 500mA 14-Pin SOIC N T/R ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2470 |
|
$0.6188 / $0.7280 | Buy Now |