Part Details for HIP6018BCB by Intersil Corporation
Overview of HIP6018BCB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6018BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 197 |
|
$2.6640 / $4.3200 | Buy Now | |
|
Rochester Electronics | ADVANCED PWM AND Dual LINEAR POWER CONTROL RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$1.8000 / $2.1200 | Buy Now |
|
Velocity Electronics | Our Stock | 210 |
|
RFQ |
Part Details for HIP6018BCB
HIP6018BCB CAD Models
HIP6018BCB Part Data Attributes
|
HIP6018BCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6018BCB
Intersil Corporation
1A SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIP6018BCB
This table gives cross-reference parts and alternative options found for HIP6018BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6018BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6018BCBZ | Advanced PWM and Dual Linear Power Control; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIP6018BCB vs HIP6018BCBZ |
HIP6018BCB-T | SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO24, WIDE, PLASTIC PACKAGE-24 | Intersil Corporation | HIP6018BCB vs HIP6018BCB-T |
HIP6018BCBZ-T | Advanced PWM and Dual Linear Power Control; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIP6018BCB vs HIP6018BCBZ-T |
HIP6018BCB | 1A SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIP6018BCB vs HIP6018BCB |