Part Details for HIP6018CB by Harris Semiconductor
Overview of HIP6018CB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6018CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP6018CB-ND
|
DigiKey | PWM AND DUAL POWER CONTROL Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3727 In Stock |
|
$2.8600 | Buy Now |
|
Rochester Electronics | ADVANCED PWM AND Dual LINEAR POWER CONTROL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3727 |
|
$2.4600 / $2.8900 | Buy Now |
Part Details for HIP6018CB
HIP6018CB CAD Models
HIP6018CB Part Data Attributes
|
HIP6018CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP6018CB
Harris Semiconductor
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6018CB
This table gives cross-reference parts and alternative options found for HIP6018CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6018CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575S-12T | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | HIP6018CB vs LM2575S-12T |
LM2575HVM-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | Texas Instruments | HIP6018CB vs LM2575HVM-5.0/NOPB |
LM2575HVM-5.0/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Rochester Electronics LLC | HIP6018CB vs LM2575HVM-5.0/NOPB |
LM2637M/NOPB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Rochester Electronics LLC | HIP6018CB vs LM2637M/NOPB |
LM2575M-ADJ | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | HIP6018CB vs LM2575M-ADJ |
LM2575-12BU | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | HIP6018CB vs LM2575-12BU |
LM2575HVMX-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | HIP6018CB vs LM2575HVMX-5.0 |
HIP6018BCB-T | SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO24, WIDE, PLASTIC PACKAGE-24 | Intersil Corporation | HIP6018CB vs HIP6018BCB-T |
LM2575MX-3.3/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SO-24 | Texas Instruments | HIP6018CB vs LM2575MX-3.3/NOPB |
LM2575S-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | HIP6018CB vs LM2575S-12 |