Part Details for HIP6019BCBZ by Intersil Corporation
Overview of HIP6019BCBZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6019BCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADVANCED Dual PWM AND Dual LINEAR POWER CONTROL RoHS: Compliant Status: Obsolete Min Qty: 1 | 488 |
|
$5.3400 / $6.2800 | Buy Now |
|
ComSIT USA | ADVANCED DUAL PWM AND DUAL LINEAR POWER CONTROL Dual Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO28 RoHS: Compliant | Europe - 260 |
|
RFQ |
Part Details for HIP6019BCBZ
HIP6019BCBZ CAD Models
HIP6019BCBZ Part Data Attributes
|
HIP6019BCBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6019BCBZ
Intersil Corporation
Advanced Dual PWM and Dual Linear Power Control; SOIC28; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OPERATES FROM +5V AND +12V INPUT | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HIP6019BCBZ
This table gives cross-reference parts and alternative options found for HIP6019BCBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6019BCBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6019BCB-T | DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | HIP6019BCBZ vs HIP6019BCB-T |
HIP6019BCB | Dual Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO28, SOIC-28 | Harris Semiconductor | HIP6019BCBZ vs HIP6019BCB |