Part Details for HIP6019CB-T by Harris Semiconductor
Overview of HIP6019CB-T by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6019CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP6019CB-T-ND
|
DigiKey | DUAL SWITCHING CONTROLLER, VOLTA Min Qty: 78 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$3.8700 | Buy Now |
|
Rochester Electronics | ADVANCED Dual PWM AND Dual LINEAR POWER CONTROL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$3.3200 / $3.9000 | Buy Now |
Part Details for HIP6019CB-T
HIP6019CB-T CAD Models
HIP6019CB-T Part Data Attributes
|
HIP6019CB-T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP6019CB-T
Harris Semiconductor
Dual Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6019CB-T
This table gives cross-reference parts and alternative options found for HIP6019CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6019CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6019CB-T | DUAL SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIP6019CB-T vs HIP6019CB-T |