Part Details for HIP6301CB-T by Intersil Corporation
Overview of HIP6301CB-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6301CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, SOP | 963 |
|
$1.3230 / $3.3075 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1500kHz Switching Freq-Max, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.4700 / $1.7300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1094 |
|
RFQ |
Part Details for HIP6301CB-T
HIP6301CB-T CAD Models
HIP6301CB-T Part Data Attributes
|
HIP6301CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6301CB-T
Intersil Corporation
SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013-AC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIP6301CB-T
This table gives cross-reference parts and alternative options found for HIP6301CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6301CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6301CBZ | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6301CB-T vs HIP6301CBZ |
HIP6301CBZ-T | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6301CB-T vs HIP6301CBZ-T |
HIP6301CB-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Rochester Electronics LLC | HIP6301CB-T vs HIP6301CB-T |