Part Details for HIP6301VCB by Intersil Corporation
Overview of HIP6301VCB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6301VCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 184 |
|
$3.3541 / $5.4390 | Buy Now | |
|
Quest Components | 139 |
|
$4.0249 / $6.5268 | Buy Now |
Part Details for HIP6301VCB
HIP6301VCB CAD Models
HIP6301VCB Part Data Attributes
|
HIP6301VCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6301VCB
Intersil Corporation
SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013AC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIP6301VCB
This table gives cross-reference parts and alternative options found for HIP6301VCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6301VCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6301VCB-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP6301VCB vs HIP6301VCB-T |
HIP6301VCBZA | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP6301VCB vs HIP6301VCBZA |
HIP6301VCBZ-T | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6301VCB vs HIP6301VCBZ-T |