Part Details for HIP6302CBZ by Intersil Corporation
Overview of HIP6302CBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6302CBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP6302 - Microprocessor CORE Voltage Regulator Multi-Phase Buck PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 703 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for HIP6302CBZ
HIP6302CBZ CAD Models
HIP6302CBZ Part Data Attributes
|
HIP6302CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6302CBZ
Intersil Corporation
Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC16; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.15 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HIP6302CBZ
This table gives cross-reference parts and alternative options found for HIP6302CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6302CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6302CBZ-T | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP6302CBZ vs HIP6302CBZ-T |
HIP6302CB-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | HIP6302CBZ vs HIP6302CB-T |
HIP6302CB | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HIP6302CBZ vs HIP6302CB |
HIP6302CB-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HIP6302CBZ vs HIP6302CB-T |
HIP6302CBZA-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HIP6302CBZ vs HIP6302CBZA-T |