There are no models available for this part yet.
Overview of HIP6302CBZA-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6302CBZA | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Tube | |
HIP6302CBZA-T | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel |
Price & Stock for HIP6302CBZA-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HIP6302CBZA-T-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT/VO Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$2.4200 | Buy Now | |
Rochester Electronics | HIP6302 - Microprocessor CORE Voltage Regulator Multi-Phase Buck PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$2.0800 / $2.4500 | Buy Now |
CAD Models for HIP6302CBZA-T by Intersil Corporation
Part Data Attributes for HIP6302CBZA-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, PLASTIC, MS-012-AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.15
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for HIP6302CBZA-T
This table gives cross-reference parts and alternative options found for HIP6302CBZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6302CBZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6302CBZ | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP6302CBZA-T vs HIP6302CBZ |
HIP6302CBZA-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HIP6302CBZA-T vs HIP6302CBZA-T |
Related Parts for HIP6302CBZA-T
-
HIP6004ECBSwitching Regulator or Controllers
-
HIP9020APOther Analog ICs
-
HI5813KIPAnalog to Digital Converters
-
HFA7-0002-5Operational Amplifiers
-
HIN232ACBNZLine Driver or Receivers
-
HI9P0508-5Multiplexers or Switches
-
HFA25TB60Rectifier Diodes
-
HIP4080AIPMOSFET Drivers
-
HFB-015STransient Suppressors