Part Details for HIP6602BCBZ-T by Intersil Corporation
Overview of HIP6602BCBZ-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIP6602BCBZ-T
HIP6602BCBZ-T CAD Models
HIP6602BCBZ-T Part Data Attributes
|
HIP6602BCBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6602BCBZ-T
Intersil Corporation
Dual Channel Synchronous Rectified Buck MOSFET Driver; QFN16, SOIC14; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 16, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 0.73 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HIP6602BCBZ-T
This table gives cross-reference parts and alternative options found for HIP6602BCBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6602BCBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6602BCB | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP6602BCBZ-T vs HIP6602BCB |
HIP6602BCBZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP6602BCBZ-T vs HIP6602BCBZ-T |
HIP6602BCBZA-T | 0.73A 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | HIP6602BCBZ-T vs HIP6602BCBZA-T |
HIP6602BCB-T | 0.73A 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | HIP6602BCBZ-T vs HIP6602BCB-T |
HIP6602BCB | 0.73A 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | HIP6602BCBZ-T vs HIP6602BCB |
HIP6602BCBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP6602BCBZ-T vs HIP6602BCBZ |