-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 3dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | SMAm, RG174 Min Qty: 1 | 0 |
|
$35.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIRD-MX-0106A-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HIRD-MX-0106A-02
TE Connectivity
RF/Microwave Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | CIRCULAR | |
Surface Mount | NO | |
VSWR-Max | 1.8 |