Part Details for HJ2-L-DC110V by Panasonic Electronic Components
Overview of HJ2-L-DC110V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HJ2-L-DC110V
HJ2-L-DC110V CAD Models
HJ2-L-DC110V Part Data Attributes
|
HJ2-L-DC110V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HJ2-L-DC110V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 110VDC (Coil), 1100mW (Coil), 7A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 21.5 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 88 V | |
Coil Power | 1100 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 21.5mm x 40mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SNAP ON |