Part Details for HJ9HP-50 by CommScope Inc
Overview of HJ9HP-50 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HJ9HP-50
HJ9HP-50 CAD Models
HJ9HP-50 Part Data Attributes:
|
HJ9HP-50
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
HJ9HP-50
CommScope Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 132 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Resistance | 0.0003 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |