Part Details for HJD3225W by Eaton Cutler-Hammer
Overview of HJD3225W by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJD3225W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K9595
|
Newark | Hjd Breaker 3P 225A 600Vac Max 65Kaic @ 480V |Eaton Cutler Hammer HJD3225W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,205.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,549.1200 / $8,811.4800 | Buy Now |